The 550-3640-43-01-00 is a wirewound RF choke from Cambion Electronics with an inductance of 8.2uH and a tolerance of 5%. It has a maximum DC current rating of 0.36A and a maximum DC resistance of 0.6 ohms. The choke is designed for through-hole mounting and has a product length of 9.52mm and a product diameter of 3.96mm. It operates reliably between -55°C and 105°C.
Cambion Electronics 550-3640-43-01-00 technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 8.2uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.36A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 50MHz |
| Lead Style | Axial |
| Product Length | 9.52mm |
| Product Diameter | 3.96mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cambion Electronics 550-3640-43-01-00 to view detailed technical specifications.
No datasheet is available for this part.