The 550-5630-41-1K-00 is a general purpose inductor from Cambion Electronics with a nominal inductance of 410uH and a DC resistance of 10.3mOhm. It has a tolerance of 10% and is designed for use in RF applications. The inductor is available in an axial leaded package and has a self-resonance frequency of 1.2MHz. It operates over a temperature range of -55C to 100C and is not shielded.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 410 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 10.3 |
| Test Frequency | 0.125 |
| Self Resonance Frequency | 1.2 |
| Manufacturer Series | 550-5630 |
| Quality Factor-Min (at L-nom) | 20 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |