This is a general purpose axial inductor with a nominal inductance of 0.47uH and a DC resistance of 0.25Ohm. It has a maximum rated current of 0.75A and a self resonance frequency of 280. The inductor is not shielded and is designed for RF applications. It is available in a through-hole package with a length of 7mm and a tolerance of 20%. The operating temperature range is from -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 7 |
| Tolerance | 20 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.25 |
| Rated Current-Max | 0.75 |
| Test Frequency | 25.2 |
| Self Resonance Frequency | 280 |
| Manufacturer Series | 550-8399 |
| Quality Factor-Min (at L-nom) | 35 |
| Series | 550-8399 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |