This is a general purpose axial-leaded inductor with a nominal inductance of 0.82uH and a DC resistance of 0.55ohms. It is rated for a maximum current of 0.5A and can operate within a temperature range of -55 to 105 degrees Celsius. The inductor is not shielded and has a self-resonance frequency of 230. It is part of the 550-8399 series from Cambion Electronics.
Cambion Electronics 550-8399-12-02-36 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 7 |
| Tolerance | 20 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.55 |
| Rated Current-Max | 0.5 |
| Test Frequency | 25.2 |
| Self Resonance Frequency | 230 |
| Manufacturer Series | 550-8399 |
| Quality Factor-Min (at L-nom) | 35 |
| Series | 550-8399 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cambion Electronics 550-8399-12-02-36 to view detailed technical specifications.
No datasheet is available for this part.