Ind RF Molded 3.3uH 0.1 7.96MHZ 40 420mA Axial T/R
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Protection Style | Molded |
| Inductance | 3.3uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.42A |
| Minimum Quality Factor | 40 |
| Lead Style | Axial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |