The 550-8399-20-02-36 is a general purpose inductor with a nominal inductance of 3.9uH and a DC resistance of 0.55 Ohms. It has a maximum rated current of 0.4A and a self-resonance frequency of 100kHz. This axial leaded inductor is suitable for RF inductor applications and has a quality factor of at least 40 at its nominal inductance. It operates within a temperature range of -55 to 105 degrees Celsius and is not shielded. The inductor is part of the 550-8399 series from Cambion Electronics.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 7 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 3.9 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.55 |
| Rated Current-Max | 0.4 |
| Test Frequency | 7.96 |
| Self Resonance Frequency | 100 |
| Manufacturer Series | 550-8399 |
| Quality Factor-Min (at L-nom) | 40 |
| Series | 550-8399 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |