Ind RF Molded 33uH 5% 2.52MHZ 60 300mA Axial T/R
Cambion Electronics 550-8399-31-01-36 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.12 |
| Rated Current-Max | 0.3 |
| Test Frequency | 2.52 |
| Self Resonance Frequency | 10 |
| Manufacturer Series | 550-8399 |
| Quality Factor-Min (at L-nom) | 60 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.