The 550-8640-03-02-36 is a general purpose axial-leaded inductor from Cambion Electronics. It has a nominal inductance of 0.15uH and a minimum quality factor of 45 at the nominal inductance. The inductor is rated for a maximum current of 1.5A and has a self-resonance frequency of 340MHz. It is designed for use in RF applications and is available in an axial-leaded package type. The inductor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Cambion Electronics 550-8640-03-02-36 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 1.5 |
| Test Frequency | 25.2 |
| Self Resonance Frequency | 340 |
| Manufacturer Series | 550-8640 |
| Quality Factor-Min (at L-nom) | 45 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cambion Electronics 550-8640-03-02-36 to view detailed technical specifications.
No datasheet is available for this part.