The 550-8640-08-02-36 is a general purpose inductor from Cambion Electronics with a nominal inductance of 0.39uH and a maximum rated current of 1.3A. It operates within a temperature range of -55 to 105 degrees Celsius and has a DC resistance of 0.13 ohms. The inductor is designed for RF applications and is not shielded. It is available in an axial-leaded package type.
Cambion Electronics 550-8640-08-02-36 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.13 |
| Rated Current-Max | 1.3 |
| Test Frequency | 25.2 |
| Self Resonance Frequency | 230 |
| Manufacturer Series | 550-8640 |
| Quality Factor-Min (at L-nom) | 45 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cambion Electronics 550-8640-08-02-36 to view detailed technical specifications.
No datasheet is available for this part.