This 3.9uH wirewound RF choke features a 10% tolerance and a maximum DC current of 0.85A. It has a minimum quality factor of 60 and a minimum self resonant frequency of 105MHz. The choke is designed for use in through-hole applications and has a product length of 9.5mm and a product diameter of 4mm.
Cambion Electronics 550-8640-20-02-36 technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 3.9uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.85A |
| Max DC Resistance | 0.31Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 105MHz |
| Lead Style | Axial |
| Product Length | 9.5mm |
| Product Diameter | 4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cambion Electronics 550-8640-20-02-36 to view detailed technical specifications.
No datasheet is available for this part.