This 4.7uH wirewound RF choke features a 10% tolerance and is designed for use in applications where high inductance is required. The device has a maximum DC current rating of 0.82A and a maximum DC resistance of 0.34 ohms. It also has a minimum quality factor of 60 and a minimum self resonant frequency of 95MHz. The choke is available in an axial lead package with a product length of 9.5mm and a product diameter of 4mm.
Checking distributor stock and pricing after the page loads.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.82A |
| Max DC Resistance | 0.34Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 95MHz |
| Lead Style | Axial |
| Product Length | 9.5mm |
| Product Diameter | 4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |