The 550-8640-27-02-36 is a fixed inductor from Cambion Electronics with a nominal inductance of 15uH and a DC resistance of 0.6 Ohms. It has a maximum rated current of 0.61 A and operates within a temperature range of -55 to 105 degrees Celsius. This axial leaded inductor is suitable for RF applications and has a self-resonance frequency of 20 MHz. It is available in a through-hole package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.6 |
| Rated Current-Max | 0.61 |
| Test Frequency | 2.52 |
| Self Resonance Frequency | 20 |
| Manufacturer Series | 550-8640 |
| Quality Factor-Min (at L-nom) | 50 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |