The 550-8640-41-02-36 is a general purpose axial leaded inductor with a nominal inductance of 220uH and a minimum quality factor of 50. It has a maximum rated current of 0.25A and a DC resistance of 3.3 ohms. The inductor is designed for use in RF applications and is not shielded. It has a self-resonance frequency of 3.7 MHz and a test frequency of 0.79 MHz. The inductor is rated for operation over a temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3.3 |
| Rated Current-Max | 0.25 |
| Test Frequency | 0.79 |
| Self Resonance Frequency | 3.7 |
| Manufacturer Series | 550-8640 |
| Quality Factor-Min (at L-nom) | 50 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |