RF Choke Wirewound 3.9mH 10% 250KHz 40Q-Factor 59mA 66Ohm DCR AXL T/R
Cambion Electronics 550-8640-56-02-36 technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 3900uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250KHz |
| Maximum DC Current | 0.059A |
| Max DC Resistance | 66Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 0.8MHz |
| Lead Style | Axial |
| Product Length | 9.5mm |
| Product Diameter | 4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.