This 39uH wirewound RF choke features a molded protection style and 20% tolerance. It has a maximum DC current rating of 0.25A and a maximum DC resistance of 2.6 ohms. The inductance test frequency is 2.5 MHz, with a minimum quality factor of 60 and a minimum self resonant frequency of 14.5 MHz. The device is rated for operation between -55°C and 100°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 39uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 2.6Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 14.5MHz |
| Lead Style | Axial |
| Product Length | 9.52mm |
| Product Depth | 3.96mm |
| Height | 3.96mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |