This general purpose axial inductor has a nominal inductance of 39uH and a DC resistance of 2.6Ohm. It is rated for a maximum current of 0.25A and has a self resonance frequency of 14.5MHz. The inductor is designed for RF applications and is not shielded. It is available in a through-hole package with a length of 9.53mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 9.53 |
| Tolerance | 20 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.6 |
| Rated Current-Max | 0.25 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 14.5 |
| Quality Factor-Min (at L-nom) | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |