This 120uH wirewound inductor features a molded protection style and an axial lead style. It has a maximum DC current rating of 0.205A and a maximum DC resistance of 5.2 ohms. The inductor's quality factor is a minimum of 65 and its self resonant frequency is a minimum of 8.7MHz. The inductor is designed to operate within a temperature range of -55°C to 100°C.
Cambion Electronics 551-5180-07-03-36 technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 120uH |
| Tolerance | 20% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.205A |
| Max DC Resistance | 5.2Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 8.7MHz |
| Lead Style | Axial |
| Product Length | 9.52mm |
| Product Depth | 3.96mm |
| Height | 3.96mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cambion Electronics 551-5180-07-03-36 to view detailed technical specifications.
No datasheet is available for this part.