This is a 560uH wirewound RF choke with a tolerance of 20%. It has a maximum DC current of 0.114A and a maximum DC resistance of 21 ohms. The minimum quality factor is 65 and the minimum self resonant frequency is 4.1MHz. The choke is molded and has an axial lead style. It measures 9.52mm in length, 3.96mm in depth, and 3.96mm in height. The operating temperature range is -55°C to 100°C.
Cambion Electronics 551-5180-15-03-36 technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 560uH |
| Tolerance | 20% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.114A |
| Max DC Resistance | 21Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 4.1MHz |
| Lead Style | Axial |
| Product Length | 9.52mm |
| Product Depth | 3.96mm |
| Height | 3.96mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cambion Electronics 551-5180-15-03-36 to view detailed technical specifications.
No datasheet is available for this part.