This 820uH wirewound RF choke features a molded protection style and a minimum quality factor of 65. The inductance test frequency is 790KHz, and the maximum DC current is 0.096A. The component has a maximum DC resistance of 30 ohms and a minimum self-resonant frequency of 3.6MHz. It is designed for through-hole mounting with an axial lead style and measures 9.52mm in length and 3.96mm in depth and height.
Checking distributor stock and pricing after the page loads.
| Type | RF Choke |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 820uH |
| Tolerance | 20% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.096A |
| Max DC Resistance | 30Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 3.6MHz |
| Lead Style | Axial |
| Product Length | 9.52mm |
| Product Depth | 3.96mm |
| Height | 3.96mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |