The 553-3635-32-02-00 is a wirewound RF choke with an inductance of 390uH and a tolerance of 10%. It has a maximum DC current rating of 0.33A and a maximum DC resistance of 3R. The component has a minimum quality factor of 90 and a minimum self resonant frequency of 3.4MHz. It is designed for through-hole mounting and has a product length of 10.41mm, product depth of 9.53mm, and a height of 10.92mm. The operating temperature range is from -55°C to 105°C.
Cambion Electronics 553-3635-32-02-00 technical specifications.
| Type | RF Choke |
| Technology | Wirewound |
| Inductance | 390uH |
| Tolerance | 10% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.33A |
| Max DC Resistance | 3Ohm |
| Minimum Quality Factor | 90 |
| Minimum Self Resonant Frequency | 3.4MHz |
| Lead Style | Radial |
| Product Length | 10.41mm |
| Product Depth | 9.53mm |
| Height | 10.92mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cambion Electronics 553-3635-32-02-00 to view detailed technical specifications.
No datasheet is available for this part.