This general purpose inductor from Cambion Electronics is a surface mount component with a nominal inductance of 0.015uH and a tolerance of 20%. It has a self resonance frequency of 4000 and a quality factor of at least 35. The inductor is rated for a maximum current of 0.7A and has a DC resistance of 0.17. It is designed for use in RF applications and has a test frequency of 250kHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.015 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.17 |
| Rated Current-Max | 0.7 |
| Test Frequency | 250 |
| Self Resonance Frequency | 4000 |
| Manufacturer Series | 555-0603 |
| Quality Factor-Min (at L-nom) | 35 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |