The 555-0603-18N-M-36 is a surface mount fixed inductor with a nominal inductance of 0.018uH and a minimum quality factor of 35. It operates over a temperature range of -55 to 125 degrees Celsius and has a maximum rated current of 0.7A. The inductor is designed for RF applications and has a self-resonance frequency of 3100kHz. It is available in a CHIP package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.018 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.17 |
| Rated Current-Max | 0.7 |
| Test Frequency | 250 |
| Self Resonance Frequency | 3100 |
| Manufacturer Series | 555-0603 |
| Quality Factor-Min (at L-nom) | 35 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |