Ind Chip Wirewound 47nH 2% 200MHz 38 600mA
Cambion Electronics 555-0603-47N-G-00 technical specifications.
| Type | Chip |
| Technology | Wirewound |
| Inductance | 0.047uH |
| Tolerance | 2% |
| Inductance Test Frequency | 200MHz |
| Maximum DC Current | 0.6A |
| Minimum Quality Factor | 38 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.