Ind Chip Wirewound 68nH 2% 200MHz 37 600mA
Checking distributor stock and pricing after the page loads.
| Type | Chip |
| Technology | Wirewound |
| Inductance | 0.068uH |
| Tolerance | 2% |
| Inductance Test Frequency | 200MHz |
| Maximum DC Current | 0.6A |
| Minimum Quality Factor | 37 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |