The 0.068uH wirewound chip inductor is a surface mount component with a maximum DC current rating of 0.6A. It has a tolerance of 5% and is tested at a frequency of 200MHz. The inductor's minimum quality factor is 37. Operating temperature range is between -55C and 125C.
Checking distributor stock and pricing after the page loads.
| Type | Chip |
| Technology | Wirewound |
| Inductance | 0.068uH |
| Tolerance | 5% |
| Inductance Test Frequency | 200MHz |
| Maximum DC Current | 0.6A |
| Minimum Quality Factor | 37 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |