This surface mount inductor features a nominal inductance of 0.068uH, a DC resistance of 0.34Ohm, and a maximum rated current of 0.6A. It operates within a temperature range of -55 to 125C and is part of the 555-0603 series. The inductor is a general purpose type, not shielded, and is intended for RF applications.
Cambion Electronics 555-0603-68N-K-36 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 10 |
| Package Width | 1.12 |
| Package Height | 1.02 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.068 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.34 |
| Rated Current-Max | 0.6 |
| Test Frequency | 200 |
| Self Resonance Frequency | 1700 |
| Manufacturer Series | 555-0603 |
| Quality Factor-Min (at L-nom) | 37 |
| Series | 555-0603 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cambion Electronics 555-0603-68N-K-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.