This is a wirewound ceramic inductor with an inductance of 0.047uH and a tolerance of 20%. It can handle a maximum DC current of 0.5A and has a maximum DC resistance of 0.31. The inductor has a minimum quality factor of 60 and a minimum self-resonant frequency of 1650M. It is available in an 0805 case size with dimensions of 2.16mm length, 1.52mm height, and 1.52mm depth. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.047uH |
| Tolerance | 20% |
| Inductance Test Frequency | 200MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.31Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1650MHz |
| Case Size | 0805 |
| Product Length | 2.16mm |
| Height | 1.52mm |
| Product Depth | 1.52mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |