The 555-0805-68N-F-36 is a surface mount fixed inductor from Cambion Electronics. This wirewound ceramic inductor has a nominal inductance of 0.068uH with a tolerance of 1%. It can handle a maximum DC current of 0.5A and has a maximum DC resistance of 0.38 ohms. The inductor's minimum quality factor is 60 and its minimum self resonant frequency is 1450MHz. It is designed to operate over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.068uH |
| Tolerance | 1% |
| Inductance Test Frequency | 200MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.38Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1450MHz |
| Case Size | 0805 |
| Product Length | 2.16mm |
| Height | 1.52mm |
| Product Depth | 1.52mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |