Inductor RF Wirewound 0.068uH 10% 200MHz 60Q-Factor Ceramic 0.5A 0.38Ohm DCR 0805 T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2.16 |
| Tolerance | 10 |
| Package Width | 1.52 |
| Package Height | 1.52 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.068 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.38 |
| Rated Current-Max | 0.5 |
| Test Frequency | 200 |
| Self Resonance Frequency | 1450 |
| Manufacturer Series | 555-0805 |
| Quality Factor-Min (at L-nom) | 60 |
| Series | 555-0805 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |