The 555-0805R39-J-00 is a surface mount wirewound ceramic inductor from Cambion Electronics. It has an inductance of 0.39 microhenries with a tolerance of 5%. The inductor's maximum DC current is 0.2 amps and maximum DC resistance is 1.5 ohms. It operates over a temperature range of -55 to 125 degrees Celsius. The inductor is packaged in an 0805 case size with a product length of 2.16mm, height of 1.52mm, and product depth of 1.52mm.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.39uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 1.5Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 700MHz |
| Case Size | 0805 |
| Product Length | 2.16mm |
| Height | 1.52mm |
| Product Depth | 1.52mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |