Inductor RF Wirewound 0.56uH 1% 50MHz 40Q-Factor Ceramic 0.17A 3.5Ohm DCR 0805 T/R
Cambion Electronics 555-0805R56-F-36 technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.56uH |
| Tolerance | 1% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.17A |
| Max DC Resistance | 3.5Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 600MHz |
| Case Size | 0805 |
| Product Length | 2.16mm |
| Height | 1.52mm |
| Product Depth | 1.52mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.