The 555-1008-15N-J-00 is a general purpose inductor from Cambion Electronics with a nominal inductance of 0.015uH and a minimum quality factor of 50 at the nominal inductance. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is rated for a maximum current of 1A and has a DC resistance of 0.1 ohms. It is a dual-ended chip inductor with a shielded option not available.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.015 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 1 |
| Test Frequency | 50 |
| Self Resonance Frequency | 2500 |
| Manufacturer Series | 555-1008 |
| Quality Factor-Min (at L-nom) | 50 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |