This 0.018uH wirewound chip inductor is designed for surface mount applications. It features a maximum DC current rating of 1A and a minimum quality factor of 50. The inductor is tested at a frequency of 50MHz. Operating temperature range is from -55C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | Chip |
| Technology | Wirewound |
| Inductance | 0.018uH |
| Tolerance | 1% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Minimum Quality Factor | 50 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |