The 555-1008-2R7-K-36 is a general purpose inductor from Cambion Electronics with a nominal inductance of 2.7uH and a minimum quality factor of 22 at the nominal inductance. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is a dual-ended device with a DC resistance of 3.2 ohms and a maximum rated current of 0.29A. It is not shielded and has a self-resonance frequency of 150 MHz.
Cambion Electronics 555-1008-2R7-K-36 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2.92 |
| Tolerance | 10 |
| Package Width | 2.79 |
| Package Height | 2.23 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3.2 |
| Rated Current-Max | 0.29 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 150 |
| Manufacturer Series | 555-1008 |
| Quality Factor-Min (at L-nom) | 22 |
| Series | 555-1008 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cambion Electronics 555-1008-2R7-K-36 to view detailed technical specifications.
No datasheet is available for this part.