The 555-1008-56N-F-36 is a surface mount wirewound inductor from Cambion Electronics. It features an inductance of 0.056uH with a tolerance of 1% and a minimum quality factor of 65. The inductor is designed to operate at a frequency of 50MHz and can handle a maximum DC current of 1A. It has a minimum operating temperature of -55C and a maximum operating temperature of 125C.
Checking distributor stock and pricing after the page loads.
| Type | Chip |
| Technology | Wirewound |
| Inductance | 0.056uH |
| Tolerance | 1% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Minimum Quality Factor | 65 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |