This 0.068uH wirewound chip inductor features a 5% tolerance and is designed to operate at a test frequency of 50MHz. It can handle a maximum DC current of 1A and has a minimum quality factor of 65. The inductor is suitable for use in applications where a compact, surface-mount design is required, with a temperature range of -55C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | Chip |
| Technology | Wirewound |
| Inductance | 0.068uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Minimum Quality Factor | 65 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |