Ind Chip Wirewound 390nH 20% 25MHz 45 470mA T/R
Cambion Electronics 555-1008R39-M-36 technical specifications.
| Type | Chip |
| Technology | Wirewound |
| Inductance | 0.39uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.47A |
| Minimum Quality Factor | 45 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.