Ind RF Molded 2.38mH 2% 125KHz 22
Cambion Electronics 555-512024-2G-00 technical specifications.
| Type | RF |
| Protection Style | Molded |
| Inductance | 2380uH |
| Tolerance | 2% |
| Inductance Test Frequency | 125KHz |
| Minimum Quality Factor | 22 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cambion Electronics 555-512024-2G-00 to view detailed technical specifications.
No datasheet is available for this part.