Ind RF Molded 23.8mH 2% 125KHz 20 T/R
Cambion Electronics 555-512024-3G-36 technical specifications.
| Type | RF |
| Protection Style | Molded |
| Inductance | 23800uH |
| Tolerance | 2% |
| Inductance Test Frequency | 125KHz |
| Minimum Quality Factor | 20 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cambion Electronics 555-512024-3G-36 to view detailed technical specifications.
No datasheet is available for this part.