This dual common mode choke from Cambion Electronics features a through hole mounting style and a maximum operating temperature range of -25°C to 105°C. The inductance is rated at 3300uH, with a maximum DC current of 4A. The product measures 32mm in length, 18mm in depth, and 35mm in height.
Cambion Electronics 555-8001-07-04-01 technical specifications.
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 3300uH |
| Maximum DC Current | 4A |
| Max DC Resistance | 0.06(Typ)Ohm |
| Mounting | Through Hole |
| Product Length | 32mm |
| Product Depth | 18mm |
| Height | 35mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cambion Electronics 555-8001-07-04-01 to view detailed technical specifications.
No datasheet is available for this part.