Common Mode Chokes Dual 15000uH 1A 0.32Ohm DCR Thru-Hole Box
Checking distributor stock and pricing after the page loads.
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 15000uH |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.32(Typ)Ohm |
| Mounting | Through Hole |
| Product Length | 23mm |
| Product Depth | 15.5mm |
| Height | 25mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |