This dual common mode choke from Cambion Electronics features 47000uH inductance and a maximum DC current of 0.5A. It is designed for through hole mounting and operates within a temperature range of -25 to 105°C. The product measures 27.5mm in length and 27mm in depth, with a height of 17.5mm. The specifications indicate a maximum DC resistance of 0.94 ohms typ.
Checking distributor stock and pricing after the page loads.
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 47000uH |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.94(Typ)Ohm |
| Mounting | Through Hole |
| Product Length | 27.5mm |
| Product Depth | 27mm |
| Height | 17.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |