Common Mode Chokes Dual 47000uH 0.8A 0.67Ohm DCR Thru-Hole Box
Checking distributor stock and pricing after the page loads.
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 47000uH |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.67(Typ)Ohm |
| Mounting | Through Hole |
| Product Length | 32mm |
| Product Depth | 18mm |
| Height | 35mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |