Ind Power 10uH 10% 2.52MHz 1.15A
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 1.15A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |