The 555-8060-150-K-00 is a general purpose inductor with a nominal inductance of 15uH and a tolerance of 10%. It has a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. The inductor is designed for power inductor applications and has a DC resistance of 0.235 ohms. It is a dual-ended inductor with a rated current maximum of 0.92A and is not shielded.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.235 |
| Rated Current-Max | 0.92 |
| Test Frequency | 2.52 |
| Manufacturer Series | 555-8060 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |