Ind Power 1uH 5% 7.96MHz 3.8A T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Inductance | 1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 3.8A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |