Ind Power 33uH 5% 2.52MHz 640mA T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Inductance | 33uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.64A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |