Ind Power 27uH 5% 2.52MHz 1.76A
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Inductance | 27uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 1.76A |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |