Ind Power 20uH 10% Carbonyl Iron 3A Radial
Cambion Electronics 555-8810-20-00-00 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 13 |
| Tolerance | 10 |
| Package Width | 10 |
| Package Height | 11 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 20 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.093 |
| Rated Current-Max | 3 |
| Manufacturer Series | 555-8810 |
| Series | 555-8810 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cambion Electronics 555-8810-20-00-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.