The 556-7105-56-00-00 variable inductor from Cambion Electronics is a 4-pin dual in-line device with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a nominal inductance of 210 microhenries and a minimum quality factor of 70. The inductor is rated for a maximum current of 48 milliamperes and has a DC resistance of 8.4 ohms. It is designed for use as an RF inductor and is not shielded.
Cambion Electronics 556-7105-56-00-00 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 9.53 |
| Package Width | 9.53 |
| Package Height | 8.64 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 210 |
| Inductor Type | VARIABLE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 8.4 |
| Rated Current-Max | 0.048 |
| Quality Factor-Min (at L-nom) | 70 |
| Series | 556-7105 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cambion Electronics 556-7105-56-00-00 to view detailed technical specifications.
No datasheet is available for this part.